Microchip MCP14LH21064T-E/SL, Half Bridge 2, 600 mA 14-Pin 20V, SOIC

Subtotal (1 reel of 2500 units)*

$3,222.50

(exc. GST)

$3,545.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.289$3,222.50

*price indicative

RS Stock No.:
802-545
Mfr. Part No.:
MCP14LH21064T-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

600mA

Pin Count

14

Fall Time

35ns

Package Type

SOIC

Number of Outputs

2

Driver Type

Half Bridge

Rise Time

70ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

8.65mm

Width

6mm

Series

MCP14H21

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Half-Bridge Gate Driver is a high-voltage and high-speed solution engineered for driving N-channel MOSFETs and IGBTs. Supporting bootstrap operation up to 600V, it provides a robust Interface between low-power controllers and high-power switches.

Peak output current of 290mA source and 600mA sink

Supply voltage range from 10V to 20V

Compatible with 3.3V TTL and CMOS logic

Operating temperature from -40°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy