STMicroelectronics STGAP3S3IFTR, Gate Driver 1, 10 A 16-Pin 1.2kV, SO-16W
- RS Stock No.:
- 764-149
- Mfr. Part No.:
- STGAP3S3IFTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.29
(exc. GST)
$3.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.29 |
*price indicative
- RS Stock No.:
- 764-149
- Mfr. Part No.:
- STGAP3S3IFTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver IC | |
| Output Current | 10A | |
| Pin Count | 16 | |
| Fall Time | 18ns | |
| Package Type | SO-16W | |
| Number of Outputs | 1 | |
| Driver Type | Gate Driver | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 1.2kV | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | STGAP3S | |
| Length | 10.5mm | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver IC | ||
Output Current 10A | ||
Pin Count 16 | ||
Fall Time 18ns | ||
Package Type SO-16W | ||
Number of Outputs 1 | ||
Driver Type Gate Driver | ||
Rise Time 20ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 1.2kV | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals STGAP3S | ||
Length 10.5mm | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Single gate driver is designed to provide reliable and efficient control of power switches, offering flexible turn-off behavior, strong drive capability, and built-in protection to improve safety and performance in power electronics applications.
Supports adjustable soft turn off function
Delivers gate driving voltage up to 32 V
Provides temperature shutdown protection
Related links
- STMicroelectronics STGAP3S3STR 10 A 16-Pin 1200V, SO-16W
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7050AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics 67 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 63 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 81.6 A 16-Pin 4 V, PowerSSO-16
- STMicroelectronics 50.6 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 35 A 16-Pin 36 V, PowerSSO-16
