STMicroelectronics VN9016AJTR, Gate Driver 1, 50.6 A 16-Pin 36V, PowerSSO-16
- RS Stock No.:
- 275-1393
- Mfr. Part No.:
- VN9016AJTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,405.00
(exc. GST)
$3,745.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.362 | $3,405.00 |
*price indicative
- RS Stock No.:
- 275-1393
- Mfr. Part No.:
- VN9016AJTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 50.6A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Height | 1.7mm | |
| Width | 3.9mm | |
| Series | VN9016AJTR | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 50.6A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Height 1.7mm | ||
Width 3.9mm | ||
Series VN9016AJTR | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics single channel high side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a powerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch off.
AEC Q100 qualified
Overvoltage clamp protection
Electrostatic discharge protection
Related links
- STMicroelectronics VN9016AJTR 50.6 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 63 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 67 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 35 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VND9025AJTR 35 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VN9012AJTR 63 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VND9008AJTR 67 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
