Microchip TC4469COE713 MOSFET Gate Driver, 1.2 A 16-Pin 18V, SOIC
- RS Stock No.:
- 264-8898
- Mfr. Part No.:
- TC4469COE713
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$5,047.00
(exc. GST)
$5,552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $5.047 | $5,047.00 |
*price indicative
- RS Stock No.:
- 264-8898
- Mfr. Part No.:
- TC4469COE713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.2A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.64mm | |
| Width | 10.67mm | |
| Series | TC4468 | |
| Standards/Approvals | RoHS | |
| Length | 10.49mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.2A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.64mm | ||
Width 10.67mm | ||
Series TC4468 | ||
Standards/Approvals RoHS | ||
Length 10.49mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip quad MOSFET driver can source up to 250 mA into loads referenced to ground. Heavily loaded clock lines, coaxial cables, and piezoelectric transducers can all be easily driven with this driver. Each driver has been equipped with a two-input logic gate for added flexibility. This driver is very robust and highly latch-up resistant. It can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs.
4.5 V to 18 V wide operating range
Symmetrical rise and fall times: 25 ns
Short, equal delay times: 75 ns
2 kV ESD protection on all pins
Related links
- Microchip MOSFET Gate Driver SOIC
- Microchip TC4469COE713 MOSFET Gate Driver SOIC
- Microchip TC4468COE713 MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
