Microchip TC1427COA, Dual 2, 1.2 A 8-Pin 16V, SOIC
- RS Stock No.:
- 649-383
- Mfr. Part No.:
- TC1427COA
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save $12.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.054 | $10.27 | - |
| 50 - 245 | $1.804 | $9.02 | $12.50 |
| 250 - 495 | $1.62 | $8.10 | $108.50 |
| 500 + | $1.282 | $6.41 | $386.00 |
*price indicative
- RS Stock No.:
- 649-383
- Mfr. Part No.:
- TC1427COA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.2A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | Dual | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC1426/TC1427/TC1428 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.2A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type Dual | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC1426/TC1427/TC1428 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1.2 A dual high- speed gate drivers and CMOS fabrication is used for low power consumption and high efficiency. These devices are fabricated using an epitaxial layer to effectively short out the intrinsic parasitic transistor responsible for CMOS latch-up. They incorporate a number of other design and process refinements to increase their long-term reliability.
Latch-Up Protected is Will Withstand
500 mA Reverse Output Current
ESD Protected is ±2 kV
High Capacitive Load Drive Capability is 1,000 pF in 38 ns
Related links
- Microchip TC4469CPD 1.2 A 8-Pin 18 V, SOIC
- Microchip MIC4469YWM 1.2 A 16-Pin 18 V, SOIC
- Microchip TC4467COE 1.2 A 16-Pin 18 V, SOIC
- Microchip TC1411NEOA 1 A 8-Pin 16 V, SOIC
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC1428CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4469EPD 1.2 A 14-Pin 18 V, PDIP
- Microchip MOSFET Gate Driver 2 8-Pin 16 V, SOIC
