Microchip MCP14A0901T-E/SNVAO MOSFET Gate Driver 2, 9 A 8-Pin 4.5V, SOIC

Subtotal (1 reel of 3300 units)*

$13,414.50

(exc. GST)

$14,757.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$4.065$13,414.50

*price indicative

RS Stock No.:
631-458
Mfr. Part No.:
MCP14A0901T-E/SNVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

9A

Pin Count

8

Package Type

SOIC

Fall Time

27ns

Number of Outputs

1

Driver Type

MOSFET

Rise Time

27ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3mm

Standards/Approvals

AEC-Q100

Length

3mm

Height

800μm

Series

MCP14A0901/2

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual output high speed MOSFET gate drivers that are capable of providing up to 9 A of peak current while operating from a single 4.5 V to 18 V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This family of MOSFET gate drivers devices offer enhanced control with enable functionality.

High capacitive load drive capability

Low Voltage Threshold Input and Enable with Hysteresis

Latch Up protected and withstands 0.5 A reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy