Microchip MCP14A1201T-E/SNVAO MOSFET Gate Driver 1, 12 A 8-Pin 4.5V, SOIC
- RS Stock No.:
- 631-271
- Mfr. Part No.:
- MCP14A1201T-E/SNVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$7,837.50
(exc. GST)
$8,619.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.375 | $7,837.50 |
*price indicative
- RS Stock No.:
- 631-271
- Mfr. Part No.:
- MCP14A1201T-E/SNVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 12A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Series | MCP14A120 | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 850μm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 12A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Series MCP14A120 | ||
Width 3mm | ||
Standards/Approvals AEC-Q100 | ||
Height 850μm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High speed MOSFET drivers are capable of providing up to 12.0A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shoot through current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications. These devices are highly latch up resistant under any condition within their power and voltage ratings.
AEC Q100 Automotive qualified
High capacitive load drive capability
Low voltage threshold input and enable with hysteresis
Latch Up protected and withstands 500 mA reverse current
Related links
- Microchip MCP14A1202T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1201T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0455T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0902T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0901T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A1201T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14700-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/MNYVAO MOSFET Gate Driver 1 SOIC
