Microchip MCP14A1201T-E/MSVAO MOSFET Gate Driver 1, 12 A 8-Pin 4.5V, MSOP

Subtotal (1 reel of 2500 units)*

$6,540.00

(exc. GST)

$7,195.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.616$6,540.00

*price indicative

RS Stock No.:
631-461
Mfr. Part No.:
MCP14A1201T-E/MSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

12A

Pin Count

8

Package Type

MSOP

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

30ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

850μm

Series

MCP14A120

Width

3mm

Length

3mm

Standards/Approvals

AEC-Q100

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip High speed MOSFET drivers are capable of providing up to 12.0A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shoot through current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications. These devices are highly latch up resistant under any condition within their power and voltage ratings.

AEC Q100 Automotive qualified

High capacitive load drive capability

Low voltage threshold input and enable with hysteresis

Latch Up protected and withstands 500 mA reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy