Microchip TC4424AVOA713 Low Side Gate Driver 1, 4.5 A 8-Pin 18V, 8-Pin DFN 6 x 5
- RS Stock No.:
- 598-724
- Mfr. Part No.:
- TC4424AVOA713
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$8,698.80
(exc. GST)
$9,570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.636 | $8,698.80 |
*price indicative
- RS Stock No.:
- 598-724
- Mfr. Part No.:
- TC4424AVOA713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Package Type | 8-Pin DFN 6 x 5 | |
| Fall Time | 12ns | |
| Driver Type | Low Side | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TC4423A/TC4424A/TC4425A | |
| Width | 6mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Package Type 8-Pin DFN 6 x 5 | ||
Fall Time 12ns | ||
Driver Type Low Side | ||
Rise Time 12ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TC4423A/TC4424A/TC4425A | ||
Width 6mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed, dual MOSFET driver designed to deliver optimal performance for a variety of electronic applications. With its high peak output current capability, this device ensures rapid switching times, making it an ideal solution for driving power MOSFETs and IGBTs in various circuit configurations. The driver operates over a wide voltage range, offering flexibility and robustness for different designs. Compact and easy to implement, this device simplifies circuit design and integration into existing systems, making it a go-to choice for engineers looking for high-performance solutions.
Delivers high peak output currents for swift MOSFET switching
Operates across a broad supply voltage range for versatile applications
Boasts low propagation delay to improve overall system response time
Designed with thermal performance in mind, ensuring reliability in various environments
Compact size facilitates easy integration into a variety of designs
Supports dual-channel operation, enhancing flexibility in circuit configurations
Robust construction ensures durability under demanding electrical loads
Related links
- Microchip TC4422MJA Low Side Gate Driver 1 8-Pin DFN-S 6 x 5
- Microchip TC4421AVPA Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4422AVOA713 Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4451VOA Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4452VMF Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
