Microchip TC4422MJA Low Side Gate Driver 1, 9 A 8-Pin 18V, 8-Pin DFN-S 6 x 5
- RS Stock No.:
- 598-517
- Mfr. Part No.:
- TC4422MJA
- Brand:
- Microchip
Subtotal (1 tube of 56 units)*
$2,445.46
(exc. GST)
$2,690.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 56 + | $43.669 | $2,445.46 |
*price indicative
- RS Stock No.:
- 598-517
- Mfr. Part No.:
- TC4422MJA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | 8-Pin DFN-S 6 x 5 | |
| Fall Time | 60ns | |
| Driver Type | Low Side | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | TC4421A/TC4422A | |
| Length | 5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type 8-Pin DFN-S 6 x 5 | ||
Fall Time 60ns | ||
Driver Type Low Side | ||
Rise Time 60ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Series TC4421A/TC4422A | ||
Length 5mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High-current buffer/driver is capable of driving large MOSFETs and IGBTs. It is immune to any form of upset, except direct overvoltage or over-dissipation, and cannot latch under any conditions within its power and voltage ratings. The device operates correctly even with up to 5V of ground bounce present on its ground terminals. It can accept over 1A of inductive current (either polarity) forced back into its output without damage or logic upset. Additionally, all terminals are fully protected against up to 4 kV of electrostatic discharge (ESD).
Input will withstand negative inputs up to 5V
Pin compatible
Space-saving 8-pin 6x5 dfn-s package
Related links
- Microchip TC4424AVOA713 Low Side Gate Driver 1 8-Pin DFN 6 x 5
- Microchip TC4451VOA Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4452VMF Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4421AVPA Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4422AVOA713 Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
