Microchip MIC4468YWM-TR Low Side Gate Driver 1, 3 A 16-Pin 18V, WM (16-Pin Wide SOIC)
- RS Stock No.:
- 598-637
- Mfr. Part No.:
- MIC4468YWM-TR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$6,786.00
(exc. GST)
$7,465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $6.786 | $6,786.00 |
*price indicative
- RS Stock No.:
- 598-637
- Mfr. Part No.:
- MIC4468YWM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 16 | |
| Package Type | WM (16-Pin Wide SOIC) | |
| Fall Time | 5ns | |
| Driver Type | Low Side | |
| Rise Time | 5ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.34mm | |
| Series | MIC446 | |
| Standards/Approvals | No | |
| Height | 2.34mm | |
| Width | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 16 | ||
Package Type WM (16-Pin Wide SOIC) | ||
Fall Time 5ns | ||
Driver Type Low Side | ||
Rise Time 5ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.34mm | ||
Series MIC446 | ||
Standards/Approvals No | ||
Height 2.34mm | ||
Width 10.31mm | ||
Automotive Standard No | ||
The Microchip Dual MOSFET driver is designed to enhance the performance of your electronic circuits. The device facilitates rapid switching and superior drive capability, making it ideal for applications in power supply and motor control systems. With its robust architecture, it offers exceptional EMI performance and excellent thermal stability, ensuring reliability in various operating conditions. Additionally, this driver supports direct interfacing with TTL and CMOS logic levels, providing flexibility in design and ease of integration. By combining low output delay and strong gate drive, this product is perfect for advanced electronic applications where efficiency and speed are paramount.
Delivers rapid rise and fall times for improved switching efficiency
Supports a wide supply voltage range for versatile applications
Enhanced thermal performance ensures reliable operation
Directly interfaces with TTL and CMOS logic for easy integration
Robust design minimizes EMI, enhancing overall system performance
Related links
- Microchip MIC4468YWM Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4469YWM-TR Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4451YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4427ZM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4423YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4468YWM MOSFET Gate Driver 1 18V 16-Pin, SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
- Microchip MIC4414YFT-TR Low Side Gate Driver 1 4-Pin Thin QFN (1.2 x 1.2 mm)
