Microchip MIC4427ZM-TR Low Side Gate Driver 1, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 598-878
- Mfr. Part No.:
- MIC4427ZM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$2,792.50
(exc. GST)
$3,072.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.117 | $2,792.50 |
*price indicative
- RS Stock No.:
- 598-878
- Mfr. Part No.:
- MIC4427ZM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Driver Type | Low Side | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.02mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | MIC4426/7/8 | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Driver Type Low Side | ||
Rise Time 18ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.02mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series MIC4426/7/8 | ||
Length 4.9mm | ||
Automotive Standard No | ||
The Microchip Highly-regarded buffer and driver designed for exceptional performance in various applications. This product excels in driving capacitive loads, ensuring optimal signal integrity and responsiveness. With its high-speed capabilities, it effectively delivers fast rise and fall times, making it ideal for interfacing with high-frequency circuits. Catering to both discrete and multi-channel applications, this device simplifies design challenges while promoting efficiency. Built with precision, it enables seamless operation in demanding environments, providing a vital solution for engineers seeking performance without compromise.
Delivers outstanding performance across a range of applications
Ensures reliable driving of capacitive loads with minimal distortion
Offers high-speed operation with fast signal transition times
Maintains low output impedance for enhanced signal quality
Accommodates a broad input voltage range for versatile usage
Designed to simplify circuit complexity in drive applications
Enables efficient operation in both single and multi-channel configurations
Related links
- Microchip MIC4427ZM MOSFET Gate Driver SOIC
- Microchip MIC4423YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4451YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
- Microchip MIC4127YME-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4414YFT-TR Low Side Gate Driver 1 4-Pin Thin QFN (1.2 x 1.2 mm)
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
