Microchip TC1413NCPA Low Side Gate Driver 1, 3 A 8-Pin 16V, PDIP
- RS Stock No.:
- 598-468
- Mfr. Part No.:
- TC1413NCPA
- Brand:
- Microchip
Subtotal (1 box of 360 units)*
$719.64
(exc. GST)
$791.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | $1.999 | $719.64 |
*price indicative
- RS Stock No.:
- 598-468
- Mfr. Part No.:
- TC1413NCPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | PDIP | |
| Driver Type | Low Side | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.1mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Series | TC1413/TC1413N | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type PDIP | ||
Driver Type Low Side | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.1mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Series TC1413/TC1413N | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed MOSFET driver is designed to withstand up to 5V of noise spiking of either polarity on the ground pin without damage. It can accept up to 500 mA of reverse current (either polarity) forced back into its output without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2.0 kV (HBM) and 400V (MM). This driver can easily charge a 1800 pF gate capacitance in 20 ns with matched rise and fall times. It ensures the MOSFET's intended state remains unaffected by large transients, providing low impedance in both the 'ON' and 'OFF' states.
Withstands 500 ma reverse current
Input withstands negative inputs up to 5Vl
Matched delay times
Related links
- Microchip TC1426CPA Low Side Gate Driver 1 8-Pin PDIP
- Microchip TC1413NEOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip MIC4423ZN Low Side Gate Driver 1 PDIP
- Microchip TC1411NEUA713 Low Side Gate Driver 1 8LD MSOP
- Renesas Electronics EL7104CNZ MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC1428CPA MOSFET Gate Driver 2 PDIP
- Microchip MCP1403-E/P Low Side Gate Driver 1 PDIP
