STMicroelectronics VN9016AJTR, Gate Driver 1, 50.6 A 16-Pin 36V, PowerSSO-16

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.94

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$2.47$4.94-
50 - 98$2.085$4.1715%
100 - 248$1.76$3.5228%
250 - 998$1.66$3.3232%
1000 +$1.21$2.4251%

*price indicative

Packaging Options:
RS Stock No.:
275-1394
Mfr. Part No.:
VN9016AJTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

50.6A

Pin Count

16

Package Type

PowerSSO-16

Driver Type

Gate Driver

Minimum Supply Voltage

36V

Maximum Supply Voltage

36V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

VN9016AJTR

Length

4.9mm

Width

3.9mm

Standards/Approvals

RoHS

Height

1.7mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics single channel high side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a powerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch off.

AEC Q100 qualified

Overvoltage clamp protection

Electrostatic discharge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy