onsemi NCP51313ADR2G, Gate Driver 1, 3 A 8-Pin 19V, SOIC-8
- RS Stock No.:
- 220-581
- Mfr. Part No.:
- NCP51313ADR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.19
(exc. GST)
$10.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.919 | $9.19 | - |
| 100 - 240 | $0.874 | $8.74 | 4% |
| 250 - 490 | $0.809 | $8.09 | 11% |
| 500 - 990 | $0.745 | $7.45 | 18% |
| 1000 + | $0.715 | $7.15 | 22% |
*price indicative
- RS Stock No.:
- 220-581
- Mfr. Part No.:
- NCP51313ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 10ns | |
| Driver Type | Gate Driver | |
| Number of Outputs | 1 | |
| Rise Time | 11ns | |
| Minimum Supply Voltage | 8V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.2mm | |
| Series | NCP51313 | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 10ns | ||
Driver Type Gate Driver | ||
Number of Outputs 1 | ||
Rise Time 11ns | ||
Minimum Supply Voltage 8V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.2mm | ||
Series NCP51313 | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ON Semiconductor High side driver with 2.0 A source and 3.0 A sink drive capability for DC−DC power supplies and inverters. This driver offers best in class propagation delay, low quiescent current and low switching current at high frequencies of operation. This device is tailored for highly efficient power supplies operating at high frequencies.
High Negative Transient Immunity on Bridge Pin
These are Pb−Free Devices
Related links
- onsemi NCV51313ADR2G High Side Gate Driver 1 SOIC-8
- onsemi MOSFET Gate Driver 1 SOIC-8
- onsemi MOSFET Gate Driver 1 SOIC-8
- onsemi NCP51152BADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCP51752DBDR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi FAD3151MXA MOSFET Gate Driver 1 SOIC-8
- onsemi NCV51152CADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi FAD3171MXA MOSFET Gate Driver 1 SOIC-8
