onsemi FAD3171MXA MOSFET Gate Driver 1, 2.5 A 8-Pin 6V, SOIC-8
- RS Stock No.:
- 220-555
- Mfr. Part No.:
- FAD3171MXA
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,489 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $7.01 | - |
| 10 - 99 | $6.31 | $7.00 |
| 100 - 499 | $5.81 | $120.00 |
| 500 - 999 | $5.38 | $815.00 |
| 1000 + | $4.84 | $2,170.00 |
*price indicative
- RS Stock No.:
- 220-555
- Mfr. Part No.:
- FAD3171MXA
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | FAD31 | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series FAD31 | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Single channel floating gate drivers have an integrated desaturation detection to protect the power switches during short−circuit and over−current conditions. The drivers are also equipped with a soft shutdown feature, which initiates a soft shutdown of driver outputs upon desat detection, thus preventing possible overvoltage across power MOSFETs during a heavy−load condition.
Automotive Qualified to AEC Q100
These Devices are Pb−Free and are RoHS Compliant
Related links
- onsemi MOSFET Gate Driver 1 SOIC-8
- Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1 SOIC
- Texas Instruments TPS2812D MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Infineon Low Side Gate Driver 2 SOIC-8
- Infineon IR4427STRPBF Low Side Gate Driver 2 SOIC-8
- onsemi MOSFET Gate Driver 1 SOIC-8
- onsemi FAD3151MXA MOSFET Gate Driver 1 SOIC-8
