RS PRO EPDM O-Ring, 72.69mm Bore, 77.93mm Outer Diameter
- RS Stock No.:
- 258-0417
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)**
$10.73
(exc. GST)
$11.80
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $10.73 | $2.146 |
**price indicative
- RS Stock No.:
- 258-0417
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | EPDM | |
Inside Diameter | 72.69mm | |
Outside Diameter | 77.93mm | |
Thickness | 2.62mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material EPDM | ||
Inside Diameter 72.69mm | ||
Outside Diameter 77.93mm | ||
Thickness 2.62mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 77.93mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 77.93mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 77.93mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 82.85mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 161mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 121mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 110mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 21mm Outer Diameter