RS PRO FKM O-Ring O-Ring, 72.69mm Bore, 77.93mm Outer Diameter
- RS Stock No.:
- 255-7595
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)**
$10.28
(exc. GST)
$11.31
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $10.28 | $5.14 |
**price indicative
- RS Stock No.:
- 255-7595
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 72.69mm | |
Outside Diameter | 77.93mm | |
Minimum Operating Temperature | -15°C | |
Thickness | 2.62mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 72.69mm | ||
Outside Diameter 77.93mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 77.93mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 77.93mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 77.93mm Outer Diameter
- RS PRO EPDM O-Ring 77.93mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 52mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 47mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 21mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 22mm Outer Diameter