RS PRO Nitrile O-Ring O-Ring, 120mm Bore, 130mm Outer Diameter
- RS Stock No.:
- 255-6927
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
$16.28
(exc. GST)
$17.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $16.28 | $3.256 |
*price indicative
- RS Stock No.:
- 255-6927
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 120mm | |
Outside Diameter | 130mm | |
Thickness | 5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 120mm | ||
Outside Diameter 130mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 130mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 123.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 124mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 129mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 126mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 127mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 128mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 123.6mm Outer Diameter