- RS Stock No.:
- 202-3284
- Mfr. Part No.:
- QST3-10-8
- Brand:
- Festo
15 In Global stock for delivery within 10 working day(s)
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.09
(exc. GST)
$35.30
(inc. GST)
Units | Per unit |
1 + | $32.09 |
- RS Stock No.:
- 202-3284
- Mfr. Part No.:
- QST3-10-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Pneumatic Fitting, Multiple Distributor, 4 Outputs - QST3-10-8
When a leak-free network's essential, turn to this Festo pneumatic fitting. It's reliably airtight, thanks to its durable tube-to-tube connectors, so is just what you need to distribute compressed air without worrying about pressure drop. It has four outputs, so you can hook it up to multiple pipes. Push-in technology allows for snappy installation – simply slip your air hose onto the fitting and the in-built retaining claw will ensure there's minimal chance of your pipe accidentally working loose. As you can use it with compressed air as well as water, this is a versatile distributor.
Features & Benefits
Wide operating pressure range between -0.95 and 6 bar makes it compatible with demanding pneumatic networks
Robust PBT housing resists wear and corrosion, for longevity in harsh or moist settings
Release ring lets you easily remove the hose without using force, to minimise the risk of pipe damage
Light weight of 33g, so puts minimal strain on an air circuit
Robust PBT housing resists wear and corrosion, for longevity in harsh or moist settings
Release ring lets you easily remove the hose without using force, to minimise the risk of pipe damage
Light weight of 33g, so puts minimal strain on an air circuit
Applications
Robotics systems
Food and beverage industries
Pharmaceutical manufacturing
Paper and pulp mills
Food and beverage industries
Pharmaceutical manufacturing
Paper and pulp mills
How do I identify this fitting's release rings?
This fitting has blue release rings, for quick and easy identification.
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 4 |
Outlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Inlet Port | Push In 10 mm |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Connection Style | Tube-to-Tube |
Standards Met | RoHS Compliant |
Minimum Operating Temperature | -10°C |