Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 17.4 mm ID, 24 mm OD
- RS Stock No.:
- 229-6302
- Mfr. Part No.:
- 207400
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
$33.99
(exc. GST)
$37.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $33.99 | $3.399 |
*price indicative
- RS Stock No.:
- 229-6302
- Mfr. Part No.:
- 207400
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 17.4mm | |
| Outside Diameter | 24mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, cUR, UR | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 17.4mm | ||
Outside Diameter 24mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, cUR, UR | ||
- COO (Country of Origin):
- MT
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 17.4 and external diameter is 24.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
- RS Stock No. 2296229
- Mfr. Part No. 205559
1 Bag of 10
$56.12
- RS Stock No. 2296266
- Mfr. Part No. 206286
1 Bag of 10
$34.82
- RS Stock No. 2513131
- Mfr. Part No. 205371
1 Bag of 10
$43.38
- RS Stock No. 2513147
- Mfr. Part No. 205518
1 Bag of 10
$71.92
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 24 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 26 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 44.45 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 19.1 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 38.61 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 42.8 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 31.75 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 23.8 mm OD











