Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring, 16.7mm Bore, 24mm Outer Diameter
- RS Stock No.:
- 251-3131
- Mfr. Part No.:
- 205371
- Brand:
- Hutchinson Le Joint Français
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$43.74
(exc. GST)
$48.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $43.74 | $4.374 |
*price indicative
- RS Stock No.:
- 251-3131
- Mfr. Part No.:
- 205371
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 16.70 mm, 24 mm external diameter, 1.50 mm thickness has FKM DF851 rubber family and mild steel metal washer with black rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.
Size standard B16
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Specifications
Attribute | Value |
---|---|
Type | Bonded Seals |
Material | Rubber : DF851 & washer : Mild Steel |
Inside Diameter | 16.7mm |
Outside Diameter | 24mm |
Thickness | 1.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- RS PRO Nitrile Rubber Washer, 16.7mm Bore, 24mm Outer Diameter
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...