HARTING Nitrile Rubber (NBR) Rubber Seal O-Ring
- RS Stock No.:
- 162-479
- Mfr. Part No.:
- 09400009910
- Brand:
- HARTING
Subtotal (1 pack of 2 units)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.37 | $8.685 |
*price indicative
- RS Stock No.:
- 162-479
- Mfr. Part No.:
- 09400009910
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | O-Ring | |
| Sub Type | Rubber Seal | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type O-Ring | ||
Sub Type Rubber Seal | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Standards/Approvals RoHS, ELV | ||
- COO (Country of Origin):
- DE
The HARTING O ring sealing has made up of NBR material. Its colour is black.
RoHS compliant
ELV compliant
Related links
- HARTING Nitrile Rubber (NBR) Rubber Seal O-Ring
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring, 28 mm ID
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring, 35 mm ID
- Parker Seal & O-Ring Nitrile Rubber (NBR)
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 45.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 73 mm OD
- Hutchinson Le Joint Français O-Ring Kit Nitrile Rubber (NBR)
