Camloc Gas Springs Steel Gas Strut, 165 mm Extended Length, 50 mm Stroke Length

Subtotal (1 unit)*

$196.35

(exc. GST)

$215.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.35

*price indicative

RS Stock No.:
194-6518
Mfr. Part No.:
GS-B3-9048
Brand:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M8 x 1

End Connector Material

Steel

Extended Length

165mm

Stroke Length

50mm

Rod Diameter

8mm

Piston Diameter

8mm

Maximum Force

600N

Minimum Force

100N

Standards/Approvals

No

Camloc Gas Springs, Steel Gas Strut, 50mm Stroke Length, GS-B3-9048


This steel gas strut is an essential component manufactured by Camloc Gas Springs. It is a high-quality gas strut designed to provide precise control and support in various applications. With a stroke length of 50mm, this gas strut is ideal for tasks that require smooth and controlled movement.

Features & Benefits


• This Camloc steel gas strut is constructed with durable steel material ensuring long-lasting performance and resistance to wear and tear

• This gas strut features a unique locking mechanism that allows it to be secured in any position providing flexibility and convenience in adjusting heights and angles

• With a maximum force of 600N and a minimum force of 100N, this gas strut offers versatile options for different load requirements

• The 8mm rod diameter and 23mm tube diameter ensure precise and stable movement allowing for accurate positioning and control

• This Camloc steel gas strut is a self-contained unit that requires no additional maintenance. Its user-friendly design ensures easy installation and hassle-free operation

Applications


• This gas strut finds common applications in height and angle adjustment of seats in aircraft, buses, trains and specialist vehicles

• It is also used in hospital beds, physiotherapy tables, wheelchairs and desks, providing controllable adjustment and height risers

• This Camloc steel gas strut can be utilised in various industrial settings including automation, electronics and mechanical applications where precise movement control is crucial

Does this Camloc steel gas strut require regular maintenance?


No, this gas strut is a self-contained unit and maintenance-free, providing long-lasting and trouble-free operation.

What is the benefit of the unique locking mechanism?


The locking mechanism allows this gas strut to be securely locked in any position, providing stability and control in various applications.

Is it available in stainless steel?


Yes, it is available in both carbon steel and 316L stainless steel options, providing versatility and compatibility with various environments.

Related links