Camloc Gas Springs Stainless Steel Gas Strut, 165 mm Extended Length, 50 mm Stroke Length

Subtotal (1 unit)*

$340.77

(exc. GST)

$374.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.77

*price indicative

RS Stock No.:
194-6525
Mfr. Part No.:
GS-B3-9054
Brand:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Stainless Steel

Rod Connection Thread

M8 x 1.25

End Connector Material

Stainless Steel

Extended Length

165mm

Stroke Length

50mm

Rod Diameter

10mm

Maximum Force

1000N

Piston Diameter

10mm

Minimum Force

150N

Standards/Approvals

No

COO (Country of Origin):
GB

Camloc Gas Springs, Stainless Steel Gas Strut, 50mm Stroke Length, GS-B3-9054


This stainless steel gas strut, manufactured by Camloc Gas Springs, is designed to provide reliable and efficient performance in various applications. This gas strut is made from stainless steel, ensuring durability and resistance to corrosion. With a stroke length of 50mm, it offers precise and controlled movement. It is equipped with an any position lock, allowing it to securely hold its position at any point along its stroke. Whether you need to adjust height and angle on seats, control movement on medical equipment, or enhance functionality in various industrial applications, this gas strut is a reliable choice.

Features & Benefits


• Any position lock feature securely holds its position along the stroke length for stability and safety

• Stainless steel construction ensures exceptional durability and corrosion resistance in harsh environments

• 50mm stroke length provides precise and controlled movement for accurate adjustments in various applications

• Maximum force of 1000N and minimum force of 150N for handling different load requirements

• Robust structure with 10mm rod diameter and 28mm tube diameter for sturdy and stable performance

• Maintenance-free self-contained unit for hassle-free operation in various applications

• Wide application range across industries such as automotive, aerospace, healthcare and furniture

Applications


• Height and angle adjustment for seats in aircraft, buses, trains and specialist vehicles

• Secure and adjustable positioning in military vehicle seating

• Controllable adjustment on hospital beds, physiotherapy tables, and wheelchairs

• Height risers for desks and workstations offering ergonomic solutions

• Controlled movement and positioning for various industrial applications

Can this gas strut be mounted in any orientation?


Yes, this gas strut can be mounted in any orientation, offering flexibility in installation.

Is this available in different sizes?


This gas strut is specifically designed with a stroke length of 50mm. However, Camloc Gas Springs offers a wide range of gas struts with different stroke lengths to suit specific requirements.

What is the maximum force of this gas strut?


This gas strut has a maximum force of 1000N, providing strong and reliable performance.

Is this maintenance-free?


Yes, this gas strut is a self-contained unit that requires no maintenance. It is designed for hassle-free operation.

Can this be used in harsh environments?


Yes, this gas strut is made from stainless steel, ensuring durability and resistance to corrosion. It is suitable for use in various environments, including harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy