Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 480 mm Extended Length, 200 mm Stroke Length
- RS Stock No.:
- 687-023
- Mfr. Part No.:
- SWV4101000018
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$292.39
(exc. GST)
$321.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $292.39 |
*price indicative
- RS Stock No.:
- 687-023
- Mfr. Part No.:
- SWV4101000018
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M10 x 1.5 | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 480mm | |
| Stroke Length | 200mm | |
| Rod Diameter | 14mm | |
| Piston Diameter | 28mm | |
| Maximum Force | 2500N | |
| Minimum Force | 200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M10 x 1.5 | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 480mm | ||
Stroke Length 200mm | ||
Rod Diameter 14mm | ||
Piston Diameter 28mm | ||
Maximum Force 2500N | ||
Minimum Force 200N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut with Ball & Socket Joint, 200mm Stroke Length, Swift & Sure, SWV4101000018
The steel gas strut with ball & socket joint by Camloc Gas Springs is a high-quality and durable solution for a wide range of applications. Designed to provide reliable performance, this gas spring is ideal for automation, electronics, and mechanical purposes. With its advanced features and specifications, it offers excellent functionality and longevity.
Features & Benefits
• 300mm stroke length provides versatility in various applications
• Made from high-quality steel offering strength and durability
• End joint designed for easy connection and secure fitment
• 10mm rod diameter ensures stability and optimal performance
• 23mm tube diameter provides robust support
• Minimum force of 150N and maximum of 1200N offers the right amount of power for different applications
Applications
• Ideal for automation, electronics and mechanical applications
• Suitable for access panels, lids, covers, guards, bonnets and hatch covers
What is the maximum force of this gas strut ?
The maximum force of this gas strut is 1200N, making it suitable for a wide range of applications.
Can I use this for electrical and mechanical projects?
Yes, this gas strut is designed to meet the needs of both automation and mechanical applications.
Is it easy to install?
Yes, this gas strut is designed for easy installation, ensuring convenience for users.
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Steel Gas Strut 480 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 464 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 465 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 445 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 450 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 440 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 480 mm Extended Length, 200 mm Stroke
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
