Tesa 4671 Yellow, Green, Clear, Red, Blue, Black Acrylic Coated Duct Tape 25 m, 280 μm Thick

Unavailable
RS will no longer stock this product.
RS Stock No.:
652-911
Mfr. Part No.:
04671-00058-10
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Length

25m

Thickness

280μm

Colour

Yellow, Green, Clear, Red, Blue, Black

Finish

Acrylic Coated

Backing Material

Acrylic Coated Cloth

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Model Number

4671

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Colored gaffer tape with 51% bio-based carbon content, produced using solvent-free processes for enhanced sustainability. Ideal for event applications such as stage marking, covering sharp edges, and general gaffer work during exhibitions. Designed primarily for indoor use, it combines eco-friendly production with versatile performance.

High adhesion even on rough surfaces

Can be removed without leaving any residues from almost any surface

Available in reflective and appealing neon colors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy