Tesa 4671 Yellow Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick

This image is representative of the product range

Subtotal (1 unit)*

$19.08

(exc. GST)

$20.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.08

*price indicative

RS Stock No.:
646-946
Mfr. Part No.:
04671-00050-10
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

19mm

Product Type

Gaffa Tape

Length

25m

Thickness

280μm

Colour

Yellow

Finish

Acrylic Coated

Backing Material

Acrylic Coated Cloth

Adhesion Strength

3.8N/cm

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Model Number

4671

Standards/Approvals

DIN EN 16640

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Coloured gaffer tape is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications. It is suitable for several applications in the event sector such as gaffer work during exhibitions, marking of positions on stage, covering Sharp edges and indoor applications

High adhesion even on rough surfaces

Can be removed without leaving any residues from almost any surface

Solvent free production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy