Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- RS Stock No.:
- 646-859
- Mfr. Part No.:
- 04671-00001-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 unit)*
$91.04
(exc. GST)
$100.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.04 |
*price indicative
- RS Stock No.:
- 646-859
- Mfr. Part No.:
- 04671-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Coloured Gaffer Tape | |
| Thickness | 280μm | |
| Colour | White | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Adhesion Strength | 3.8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | DIN EN 16640 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Coloured Gaffer Tape | ||
Thickness 280μm | ||
Colour White | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Adhesion Strength 3.8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Rubber | ||
Model Number 4671 | ||
Standards/Approvals DIN EN 16640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Coloured Gaffer Tape, 280μm Thickness, White• 04671-00001-00
This coloured gaffer tape is a heavy-duty cloth tape designed for temporary surface protection, bundling and securing on professional sets and industrial sites. It combines a cloth backing with an acrylic coating to provide a textured finish suited to high-demand environments while remaining workable for manual application and removal.
Features and Benefits:
• 70N/cm tensile strength provides high tear resistance and load support
• 3.8N/cm adhesion strength ensures secure bond to varied surfaces
• 9% elongation at break limits stretch for dimensional stability
• 280μm thickness offers robust mechanical durability
• Acrylic coated finish yields controlled surface texture for handling
• 3.8N/cm adhesion strength ensures secure bond to varied surfaces
• 9% elongation at break limits stretch for dimensional stability
• 280μm thickness offers robust mechanical durability
• Acrylic coated finish yields controlled surface texture for handling
Applications
• Suitable for stage and studio cable management tasks
• Ideal for temporary floor marking and pathway delineation
• Used with equipment cases for secure transit protection
• Can be used for bundling and securing cables on-site
• Appropriate for general-purpose industrial masking tasks
• Ideal for temporary floor marking and pathway delineation
• Used with equipment cases for secure transit protection
• Can be used for bundling and securing cables on-site
• Appropriate for general-purpose industrial masking tasks
What adhesive type is used and how does it affect removal?
It uses a natural rubber adhesive which provides strong initial tack while allowing clean peel in many temporary applications.
What backing composition influences tear behaviour?
The backing is acrylic-coated cloth, delivering a balance of flexibility and resistance to tearing under strain.
What temperature limits should be observed during use?
Maximum operating temperature is 140°C so it can tolerate elevated heat exposure for brief periods without failure.
Which standard relates to its durability assessment?
It meets DIN EN 16640, indicating conformity with the specified tape performance evaluation.
Related links
- Tesa White Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 White Acrylic Coated Tesa 4671 0.28 mm Thick
- Tesa White Tesa 4970 Double Sided White PVC Film Tape 50mm x 50 m
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa Blue Masking Tape 50mm x 66 m
- Tesa Pink Tesa 51904 Double Sided Tape 50mm x
- Tesa 63652 Conductive Strong 63652 is An Aluminium Adhesive Tape, 50mm x 25 m 160 °C Max
