Timeguard 13A 1 Gang Switched Fused Spur IP66

Subtotal (1 unit)*

$346.21

(exc. GST)

$380.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.21

*price indicative

RS Stock No.:
275-4707
Mfr. Part No.:
FSTWIFITUTGV
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Switched

Yes

Product Type

Fused Spur

Number of Gangs

1

Current Rating

13A

Material

Polycarbonate

Standards/Approvals

No

Mount Type

Surface

IP Rating

IP66

Colour

Grey

Screwed/Screwless

Screwed

Number of Poles

2

Height

160mm

Depth

90mm

Width

115mm

Earth Terminal

Yes

Voltage

230V

Series

FSTWIFITUTGV

RoHS Status: Exempt

COO (Country of Origin):
CN
The Theben / Timeguard Wi-Fi controlLED fused spur is available for android and IOS. It can reduce running costs if unwanted programmes are cancelled.

Remote control from your phone via Wi-Fi and a data connection

Supports multiple devices

Supports multiple users

Each
$128.33
  • RS Stock No. 0763812
  • Mfr. Part No. TW1371
Each
$66.31
  • RS Stock No. 3218197
  • Mfr. Part No. K1040 WHI
Each
$31.18
  • RS Stock No. 4516997
  • Mfr. Part No. H92MP-C
Each
$135.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy