Powerbreaker 13A 1 Gang Switched Fused Spur BS1363-4:1995, EN 61543:1995, EN 55014-1:2006, BS7288:1990, EN55014-1:2000

Get a bulk buy discount

Add 10 more to save $19.90

View bulk pricing options

Subtotal (1 unit)*

$114.39

(exc. GST)

$125.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$114.39-
10 - 49$112.40$19.90
50 +$109.52$243.50

*price indicative

RS Stock No.:
157-9636
Mfr. Part No.:
H92WP-C
Brand:
Powerbreaker
Find similar products by selecting one or more attributes.
Select all

Brand

Powerbreaker

Switched

Yes

Product Type

Fused Spur

Number of Gangs

1

Current Rating

13A

Material

Compression Thermoset Plastic

Standards/Approvals

BS1363-4:1995, EN 61543:1995, EN 55014-1:2006, BS7288:1990, EN55014-1:2000

RCD Type

Passive

IP Rating

IP40

Colour

White

Number of Poles

2

Depth

27.2mm

Height

86mm

Trip Current

30mA

Earth Terminal

Yes

Faceplate Depth

13.5mm

Trip Speed

20ms

Voltage

230V ac

Width

86mm

Minimum Box Depth

25mm

RoHS Status: Exempt

COO (Country of Origin):
MY

Fused Spur - White Plastic Moulded


Integral cord outlet and cable clamp

Padlockable fuse carrier

Does not need resetting after power failure

30mA/40ms sensitivity

Mechanical flag to indicate contact position

Power Breaker RCDs


Providing protection against electrocution

Double pole switching on all types

Trip Current 30mA

Twin earth terminal

All terminals are in-line with captive screws for ease of installation

Detects pulsating dc fault currents to protect electronic equipment, loss of earth and neutral and reversed supply polarity

230Vac 50Hz

Suitable for Flush or surface mounting

Single and double gang sockets fit in place of standard sockets

Integral set and indicator button

Resistant to nuisance tripping

Typical trip speed <40ms

Standards

BS1363; BS7071

Supplied with

8888

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy