Schneider Electric Fuse Switch Disconnector, 3 Pole, 25A Fuse Current
- RS Stock No.:
- 609-8053
- Mfr. Part No.:
- LS1D323
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$122.50
(exc. GST)
$134.75
(inc. GST)
- RS Stock No.:
- 609-8053
- Mfr. Part No.:
- LS1D323
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Fuse Current Rating | 25A | |
| Mounting Type | DIN Rail | |
| Range | TeSys | |
| Series | LS1 D | |
| Mechanical Fuse Size | 10 x 38mm | |
| Terminal Type | Spring | |
| Better World Verification | Green Premium | |
| Voltage Rating | 600V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Fuse Current Rating 25A | ||
Mounting Type DIN Rail | ||
Range TeSys | ||
Series LS1 D | ||
Mechanical Fuse Size 10 x 38mm | ||
Terminal Type Spring | ||
Better World Verification Green Premium | ||
Voltage Rating 600V | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -50°C | ||
Schneider Electric Fuse Switch Disconnector, DIN Rail Mounting, +/-23° Mounting Flexibility - TeSys Series - LS1D323
To shut down power to a specific part of your circuit, use this fuse switch disconnector from Schneider Electric. In the event of a short circuit or current overload, the fuse takes the brunt of the blow, shielding other electrical components from damage. Thanks to its current rating of 25A, you'll find this unit handy for protecting your high-power equipment. You can mount it in a snap by clipping it directly onto a DIN rail without reaching for your toolkit.
Features & Benefits
• IP20 rating indicates it's touch-proof, so you can handle it without risking a shock
• 3-pole structure for easy integration with 3-phase systems
• Performs reliably in a broad operating temperature range of -50°C to +70°C
• Vertical mounting with +/-23° variation for flexible assembly
• 3-pole structure for easy integration with 3-phase systems
• Performs reliably in a broad operating temperature range of -50°C to +70°C
• Vertical mounting with +/-23° variation for flexible assembly
Applications
• Power plants
• Printing presses
• Factory floors
• Office buildings
• Data centres
• Printing presses
• Factory floors
• Office buildings
• Data centres
What type of fuse is this disconnector compatible with?
For ease of installation, this disconnector is compatible with readily available AM and GG fuses that have external dimensions of 10 x 38mm.
Related links
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 400 A, 315 A
- Schneider Electric Fuse Switch Disconnector 250 A
- Schneider Electric Fuse Switch Disconnector 630 A
- Schneider Electric Fuse Switch Disconnector 100 A, 100 A

