Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
- RS Stock No.:
- 781-3878
- Mfr. Part No.:
- 3641 4001
- Brand:
- Socomec
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$234.23
(exc. GST)
$257.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $234.23 |
- RS Stock No.:
- 781-3878
- Mfr. Part No.:
- 3641 4001
- Brand:
- Socomec
Related links
- Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
- ABB Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 10A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 20A Max Current
- Socomec Fuse Switch Disconnector, 4 Pole, 32A Max Current