Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 708-1778
- Mfr. Part No.:
- GS2NB3
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$1,400.25
(exc. GST)
$1,540.27
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,400.25 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 708-1778
- Mfr. Part No.:
- GS2NB3
- Brand:
- Schneider Electric
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A...
- Schneider Electric Fuse Switch Disconnector 250A Fuse Current
- Socomec Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current