Schneider Electric Fuse Switch Disconnector, 4-Pole, 1.25 kA, 32A

This image is representative of the product range

Subtotal (1 unit)*

$379.01

(exc. GST)

$416.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.01

*price indicative

RS Stock No.:
708-1740
Mfr. Part No.:
GS2DB4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

4

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Screw Clamp

Switching Current

32A

Series

GS2D

Fuse Current

1.25kA

Mechanical Fuse Size

A1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FR

GS Switch Fuse Disconnectors


TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit

Can be used with NFC, DIN and BS fuses

Upstream and downstream breaking of fuses for all ratings

Conditional short-circuit withstand voltage of 100 kA for all ratings

Fuse covers are fitted as standard on all ratings for protection of accidental contact

IP20 protection with terminal shrouds

Compact Handles are included in this range, available in Black or Red, IP65

Standards

IEC 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy