Siemens Switch Disconnector, 4-Pole, 100 A, 32A
- RS Stock No.:
- 218-3164
- Mfr. Part No.:
- 3KD2240-2ME20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$170.97
(exc. GST)
$188.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.97 |
*price indicative
- RS Stock No.:
- 218-3164
- Mfr. Part No.:
- 3KD2240-2ME20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Terminal Type | Box | |
| Switching Current | 32A | |
| Series | 3KD | |
| IP Rating | IP20 | |
| Fuse Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Mechanical Fuse Size | 1 | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EN, CCC, VDE, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Terminal Type Box | ||
Switching Current 32A | ||
Series 3KD | ||
IP Rating IP20 | ||
Fuse Current 100A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Mechanical Fuse Size 1 | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EN, CCC, VDE, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 32 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at centre. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 8 kV
Mechanical life 15000
Electrical life 6000
- RS Stock No. 2183165
- Mfr. Part No. 3KD2242-2ME10-0
Each
$228.19
- RS Stock No. 2183162
- Mfr. Part No. 3KD2240-2ME10-0
Each
$189.46
- RS Stock No. 2258571
- Mfr. Part No. 3LD3248-1TL53
Each
$625.85
- RS Stock No. 2258547
- Mfr. Part No. 3LD3210-0TL05
Each
$336.48
Related links
- Siemens Switch Disconnector 100 A, 32A
- Siemens Switch Disconnector 100 A, 16A
- Siemens Switch Disconnector 100 A, 63A
- Siemens Switch Disconnector 100 A, 32A
- Siemens Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 16 A, 16A
- Siemens 6-Pole DIN Rail Switch Disconnector - 32A












