ABB Fuse Switch Disconnector, 3-Pole, 60 A

Subtotal (1 unit)*

$792.55

(exc. GST)

$871.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$792.55

*price indicative

RS Stock No.:
259-9778
Mfr. Part No.:
1SCA115449R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Electrical Phase

3

Terminal Type

Screw

Series

1SCA11

Fuse Current

60A

Mechanical Fuse Size

60 A

Standards/Approvals

IEC 60947-3, UL98

COO (Country of Origin):
FI
The ABB front operated switch fuse has 3 poles. It has 7.5 W power loss per pole at rated operating conditions. It includes handle and shaft.

Class J

Base mounting

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy