ABB Switch Disconnector, 4-Pole, 400A
- RS Stock No.:
- 259-9749
- Mfr. Part No.:
- 1SCA108650R1001
- Brand:
- ABB
Subtotal (1 unit)*
$4,587.54
(exc. GST)
$5,046.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,587.54 |
*price indicative
- RS Stock No.:
- 259-9749
- Mfr. Part No.:
- 1SCA108650R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 400A | |
| IP Rating | IP65 | |
| Series | 1SCA10 | |
| Switching Power | 10W | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 400A | ||
IP Rating IP65 | ||
Series 1SCA10 | ||
Switching Power 10W | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB change-over switch includes a black plastic IP65 I-0-II pistol type handle and a handle extension for enabling smooth manual operation, shaft and bolt set for the cable connection.
Front operated
Base mounting
- RS Stock No. 2323129
- Mfr. Part No. 31151
Each
$6,842.59
- RS Stock No. 0231519
- Mfr. Part No. 111651 N3-4-400-BT
Each
$4,845.71
- RS Stock No. 2589630
- Mfr. Part No. 1SCA022727R5320
Each
$1,222.17
Related links
- ABB Fuse Switch Disconnector 400A, NH2
- Schneider Electric Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 400A
- Eaton Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 400A, NH2
- ABB Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400A
- ABB Fuse Switch Disconnector 400 A, 400A









