ABB Fuse Switch Disconnector, 4-Pole, 630A, NH3

Subtotal (1 unit)*

$4,527.84

(exc. GST)

$4,980.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,527.84

*price indicative

RS Stock No.:
259-9698
Mfr. Part No.:
1SCA100858R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Current Rating

630A

Voltage

690V

Mount Type

Base

Terminal Type

Lug Terminal

Series

1SCA10

Fuse Size

NH3

Width

306mm

Depth

260mm

Height

233mm

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch fuse has 4-poles. It has 60 W power loss per pole at rated operating conditions. It has a detachable neutral link that is integrated into the mechanism.

Base mounting

Lug terminals

  • RS Stock No. 2599628
  • Mfr. Part No. 1SCA022825R4290
Each
$4,579.10
  • RS Stock No. 2599629
  • Mfr. Part No. 1SCA022825R4370
Each
$5,137.80
  • RS Stock No. 0120958
  • Mfr. Part No. 163127 PIFT3H431C601CCAE
Each
$5,655.54
  • RS Stock No. 2352211
  • Mfr. Part No. 1SCA106295R1001
Each
$4,346.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy