Eaton Fuse Switch Disconnector, 4-Pole, 630A, NH3
- RS Stock No.:
- 120-958
- Mfr. Part No.:
- 163127 PIFT3H431C601CCAE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,655.54
(exc. GST)
$6,221.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,655.54 |
*price indicative
- RS Stock No.:
- 120-958
- Mfr. Part No.:
- 163127 PIFT3H431C601CCAE
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Mount Type | Front Panel Mount | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Series | PIFT | |
| Fuse Size | NH3 | |
| Width | 280mm | |
| Depth | 590mm | |
| Height | 299.5mm | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 630A | ||
Voltage 690V | ||
Mount Type Front Panel Mount | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Series PIFT | ||
Fuse Size NH3 | ||
Width 280mm | ||
Depth 590mm | ||
Height 299.5mm | ||
Standards/Approvals IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.
RoHS compliant
With error protection
Globally marketable
Related links
- ABB Fuse Switch Disconnector 630A, NH3
- Eaton Fuse Switch Disconnector 630A, NH3
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630A, NH3
- Siemens Fuse Switch Disconnector 630A
- Schneider Electric Fuse Switch Disconnector 630A
- ABB Fuse Switch Disconnector 630A
- Schneider Electric Switch Disconnector 630A