ABB Switch Disconnector
- RS Stock No.:
- 259-9674
- Mfr. Part No.:
- 1SCA022865R4550
- Brand:
- ABB
Subtotal (1 unit)*
$45.79
(exc. GST)
$50.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $45.79 |
*price indicative
- RS Stock No.:
- 259-9674
- Mfr. Part No.:
- 1SCA022865R4550
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Series | 1SCA02 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Series 1SCA02 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- FI
The ABB change-over switch mechanism has 35 x 12 x 50 mm dimensions.
0.03 kg net weight