ABB Switch Disconnector, 4-Pole, 1.25 kA, 1.25kA
- RS Stock No.:
- 259-9693
- Mfr. Part No.:
- 1SCA022871R5870
- Brand:
- ABB
Subtotal (1 unit)*
$5,955.24
(exc. GST)
$6,550.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,955.24 |
*price indicative
- RS Stock No.:
- 259-9693
- Mfr. Part No.:
- 1SCA022871R5870
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 1.25kA | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP00 | |
| Series | 1SCA02 | |
| Fuse Current | 1.25kA | |
| Switching Power | 710kW | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 1.25kA | ||
Terminal Type Lug Terminal | ||
IP Rating IP00 | ||
Series 1SCA02 | ||
Fuse Current 1.25kA | ||
Switching Power 710kW | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 4 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted
Related links
- ABB Fuse Switch Disconnector 1250 A, 1250A
- Schneider Electric Switch Disconnector 1250 A, 1250A
- Eaton Switch Disconnector 1250 A, 1250A
- ABB Switch Disconnector 1250 A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250 A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- Socomec Fuse Switch Disconnector 1250 A