Schneider Electric Switch Disconnector, 4-Pole, 1.25kA

Subtotal (1 unit)*

$8,527.04

(exc. GST)

$9,379.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,527.04

*price indicative

RS Stock No.:
247-1801
Mfr. Part No.:
33427
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Switching Current

1.25kA

Series

Compact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
NL
The Schneider Electric Compact NS series basic switch disconnector has 4 poles and has manually operated toggle switch. It has operation voltage of 690 V ac and current of 1250 A.

Network frequency 50/60 Hz

Mounting support chassis

Contact position indicator

Green premium product

  • RS Stock No. 2599673
  • Mfr. Part No. 1SCA022860R7040
Each
$6,680.72
  • RS Stock No. 2471800
  • Mfr. Part No. 33426
Each
$6,941.72
Each
$9,328.59
RS Better World
  • RS Stock No. 2323134
  • Mfr. Part No. 31334
Each
$7,473.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy