ABB Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

$4,149.45

(exc. GST)

$4,564.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,149.45

*price indicative

RS Stock No.:
259-9588
Mfr. Part No.:
1SCA022764R1950
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

400A

IP Rating

IP20

Series

1SCA02

Switching Power

10W

Fuse Current

400A

Standards/Approvals

1SCC303005D0202 Declaration of 2 OT400E03C Conformity - CE

COO (Country of Origin):
FI
The ABB front operated change-over switch has 185 x 221 x 203 mm dimensions.

Base mounting

3 poles

  • RS Stock No. 2599570
  • Mfr. Part No. 1SCA022754R6960
Each
$1,915.10
  • RS Stock No. 2599773
  • Mfr. Part No. 1SCA115333R1001
Each
$4,221.38
  • RS Stock No. 2599583
  • Mfr. Part No. 1SCA022763R5390
Each
$1,196.92
  • RS Stock No. 0247327
  • Mfr. Part No. 179757 NHW-SLS-2
Each
$576.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy