Schneider Electric Switch Disconnector, 3-Pole, 1kA
- RS Stock No.:
- 247-1806
- Mfr. Part No.:
- 33444
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,997.21
(exc. GST)
$12,096.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,997.21 |
*price indicative
- RS Stock No.:
- 247-1806
- Mfr. Part No.:
- 33444
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 1kA | |
| Series | ComPacT NS/NA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 1kA | ||
Series ComPacT NS/NA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric ComPact NS switch disconnector has three pole configuration. It has rated operational voltage 690 V and fixed mounting type.
Height 327 mm
Width 210 mm
Depth 147 mm
Related links
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 2000A
