Schneider Electric Switch Disconnector, 3-Pole, 1kA
- RS Stock No.:
- 247-1798
- Mfr. Part No.:
- 33424
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,311.07
(exc. GST)
$6,942.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,311.07 |
*price indicative
- RS Stock No.:
- 247-1798
- Mfr. Part No.:
- 33424
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 1kA | |
| Series | Compact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 1kA | ||
Series Compact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric Compact NS series basic switch disconnector has 3 poles and has manually operated toggle switch. It has operation voltage of 690 V ac and current of 1000 A.
Network frequency 50/60 Hz
Mounting support chassis
Contact position indicator
Green premium product
Related links
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 2000A
