- RS Stock No.:
- 243-4222
- Mfr. Part No.:
- 3LD2017-0TK11
- Brand:
- Siemens
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$402.37
(exc. GST)
$442.61
(inc. GST)
Units | Per unit |
1 + | $402.37 |
- RS Stock No.:
- 243-4222
- Mfr. Part No.:
- 3LD2017-0TK11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 16 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 16A |
Fuse Current Rating | 16A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3LD |
Mechanical Fuse Size | RK5 |
Throw Configuration | 3P |
Related links
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 16A...
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A...
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current