Siemens Fuse Switch Disconnector, 3-Pole, 160A

Subtotal (1 unit)*

$417.37

(exc. GST)

$459.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.37

*price indicative

RS Stock No.:
237-7936
Mfr. Part No.:
3NJ4103-3BF01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

160A

Voltage

440V

Series

3NJ41

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

49mm

COO (Country of Origin):
DE
The Siemens 3NJ4103-3BF01 is a in line fuse switch disconnector has a 3 poles. It has NH000, NH00 size of fuse link, has a operating voltage of 440 V and operating current of 160 A.

EAC approved

CE certified

IP30 class protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy