ABB Fuse Switch Disconnector, 3 Pole, 630A Fuse Current
- RS Stock No.:
- 235-2039
- Mfr. Part No.:
- 1SCA022835R8310
- Brand:
- ABB
Price (ex. GST) Each
$2,928.30
(exc. GST)
$3,221.13
(inc. GST)
On back order for despatch 25/11/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $2,928.30 |
- RS Stock No.:
- 235-2039
- Mfr. Part No.:
- 1SCA022835R8310
- Brand:
- ABB
Related links
- ABB Fuse Switch Disconnector 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 800A Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Switch Disconnector 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A...
- Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current