ABB Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 235-2270
- Mfr. Part No.:
- 1SCA114221R1001
- Brand:
- ABB
Subtotal (1 unit)*
$770.20
(exc. GST)
$847.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.20 |
*price indicative
- RS Stock No.:
- 235-2270
- Mfr. Part No.:
- 1SCA114221R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Series | OS | |
| Mechanical Fuse Size | 00-000 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3, REACH, RoHS, CE, CCC, DNV GL, EAC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Series OS | ||
Mechanical Fuse Size 00-000 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3, REACH, RoHS, CE, CCC, DNV GL, EAC | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and 000 fuse size.
Safe maintenance and operation
Modular design